You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HS-P350 Stereo PC Headset, Black -
00139926
00139926 - You may also be interested in
Product Overview
- A stylish and comfortable headset with large, padded over-ear cushions and an adjustable headband
- Flexible boom microphone for optimal positioning
- In-line remote for mute and volume control
- Single sided 2m cable for freedom of movement
- Headphone frequency range: 20Hz - 20kHz
- Microphone frequency range: 100Hz - 10kHz
- Headphone sensitivity: 100dB ±3dB
- Microphone sensitivity: -42dB ±3dB
- Y adaptor for use with a tablet/notebook/PC with 2x 3.5mm jack plugs and 1x 3.5mm jack connection
Contents
Headset, adaptor and user guide
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 40mm
- :
- 3.5mm Jack Plug with Adaptor
- :
- 2m
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.836 (€20.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.