You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HS-USB400 Stereo Office USB Headset, Black / Red -
00139927
Product Overview
- Lightweight, adjustable headband
- Comfortable headband and ear cushion padding
- Flexible boom microphone arm
- Inline volume control with mute function
- Single sided braided cable reduces tangles
- Headphone Sensitivity: 100dB ±3dB
- Microphone frequency range: 100Hz - 10kHz
- Microphone Sensitivity: -42dB ±3dB
- Supports Windows 7/8/10
- 2 Year manufacturer warranty
Contents
Headset and user guide
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 40mm
- :
- USB
- :
- 2m
- :
- -
Technical Documents (1)
Also Known As
15 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €26.381 (€32.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























