You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Thermo Hygrometer with Mould Alarm, White -
00176967
New- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00176967
- Order Code:
- IN10238
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4047443403025
- Technical Datasheet:
- 00176967 Datasheet
Product Overview
- Storage of the min./max. values for temperature
- Can be switched between Celsius and Fahrenheit
- Storage of the min./max. ambient humidity values
- Warns against excess ambient humidity and risk of mould
- Mould alarm is activated at 70% humidity and indicated by a flashing symbol
- Time can switched between the 12 and 24 hour format
- Day of the week display
- Alarm function
- Supplied with 2x AAA batteries
Product Information
- :
- 20% to 90% Relative Humidity
- :
- -
- :
- 0.1°C
- :
- 110mm
- :
- 96mm
- :
- 18mm
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.375 (€17.68) | ( ) |
3+ | €13.7425 (€16.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.