You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Thermo Hygrometer, Black -
00186365
New- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00186365
- Order Code:
- IN10237
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4047443416681
- Technical Datasheet:
- 00186365 Datasheet
Product Overview
- Weather trend is displayed using three symbols: sunny, cloudy, rainy
- Functions and measurement values are shown on a transparent display, for lightness on the desk
- Can be switched between Celsius and Fahrenheit
- Storage of the min./max. values for temperature
- Weather indicator - sunny, cloudy, rainy (based on the change in the ambient humidity values)
- Storage of the min./max. ambient humidity values
- Time can switched between the 12 and 24 hour format
- Date and weekday display
- Alarm and snooze function
- Extendable and fold-out base
- Supplied with 2x L1131C batteries
Product Information
- :
- 20% to 90% Relative Humidity
- :
- 1%
- :
- 1°C
- :
- 145mm
- :
- 65mm
- :
- 12mm
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.3385 (€12.72) | ( ) |
3+ | €9.729 (€11.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.