You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Touch Weather Station, Black -
00186421
New- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00186421
- Order Code:
- IN10248
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4047443495334
- Technical Datasheet:
- 00186421 Datasheet
Product Overview
- DCF radio clock which automatically adjusts to the world's most accurate clock
- The time zone can be set manually if the DCF time differs from that of the time zone
- Display of the weather forecast using five symbols: sunny, light cloud, overcast, rain, snow
- Trend display for temperature and humidity: rising, steady, falling
- Displays indoor and outdoor air humidity
- Shows the current phases of the moon - from new moon to waning moon
- Adjustable temperature (max./min. value) triggers an alarm that will wake you up
- Adjustable alarm for ambient humidity (max. and min. value), e.g. as an indicator for a healthy indoor climate
- Speed alarm wakes up sleepyheads with an increasing alarm speed
- Touch sensor for comfortable activation of the backlight and snooze function
- Battery capacity display (supplied with 2x AA and 3x AAA batteries)
- White LED backlight
- Five touch sensors on the display
- Up to three wireless outdoor sensors can be connected
- Intuitive operation
- Control light for transfer
- Display of indoor and outdoor temperature (°C or °F)
- Storage of the min./max. values for temperature and ambient humidity values
- Time can switched between the 12 and 24 hour format
- Date display
Product Information
- :
- Humidity, Pressure, Temperature
- :
- 30m
- :
- -10°C to +50°C
- :
- -40°C to +70°C
- :
- -
- :
- -
- :
- 20% to 95%
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.5884 (€49.92) | ( ) |
3+ | €37.6884 (€46.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.