You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C 9-in-1 Docking Station with Card Reader, 4x USB-A USB-C HDMI RJ45 - 

00200103

00200103 - USB-C 9-in-1 Docking Station with Card Reader, 4x USB-A USB-C HDMI RJ45
00200103 - USB-C 9-in-1 Docking Station with Card Reader, 4x USB-A USB-C HDMI RJ45
00200103 - USB-C 9-in-1 Docking Station with Card Reader, 4x USB-A USB-C HDMI RJ45

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
00200103
Order Code:
CS34214
Product Range
-
Also Known As:
GTIN UPC EAN: 4047443436757

Product Overview

Sleek laptop dock with comprehensive features & connectivity options, ideal for mobile professionals and home office environments. Clever design allows it to be used as a laptop riser, and the docking station provides 4x USB 3.0 ports, USB-C, 4K HDMI, LAN and dual slot card reader.
  • Provides 4x USB 3.2 Gen 1 ports with transfer rates up to 5Gb/s
  • USB-C power port with 60W Power Delivery support
  • HDMI output supports resolutions up to 4K UHD @30Hz
  • Dual slot SD/MicroSD card readers support SD/SDHC/SDXC and microSD/SDHC/SDXC
  • RJ45 LAN port with Gigabit network speeds
  • Sturdy aluminium housing can be used as a convenient laptop riser
  • Removable feet allows for space-saving operation or easy transportation
  • Plug & play, no drivers required
  • Compatible with Thunderbolt 3 ports
  • Powered via the USB connection
  • Supports Windows 7/8/10 and Mac OS 10.8+
  • 2 Year manufacturer warranty

Contents

Hub, USB-C cable and user guide

Footnotes

Note: To make full use of this adaptor, the host USB-C port must support DP Alt-mode and power delivery.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4047443436757

3 In stock Need more?

???PF_PDP_RSP_SUP???

€82.8115 ( €101.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €82.8115 (€101.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --