You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 4 Port USB 3.2 Gen 2 10Gbps Hub, USB-C to 3x USB-A & 1x USB-C -
00200105
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00200105
- Order Code:
- CS36091
- Also Known As:
- GTIN UPC EAN: 4047443436771
Product Overview
- Provides 3x USB-A & 1x USB-C port with wide socket distance to accommodate large connectors
- USB 3.2 Gen 2 transfer speeds up to 10Gb/s
- Compatible with Thunderbolt 3/4 ports
- Sleek and durable aluminium housing
- Integrated 150mm cable with reversible USB-C connector
- Supports Windows 7/8/10/11 and Mac OS 10.8+
- Dimensions (HxWxD): 12x94x32mm
Contents
Hub and user guide
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.7976 (€36.65) | ( ) |
20+ | €27.6556 (€34.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.