You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Hub, 2x USB-A USB-C and HDMI -
00200107
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00200107
- Order Code:
- CS34742
- Also Known As:
- GTIN UPC EAN: 4047443436795
Product Overview
- Provides a HDMI port and three high speed USB 3.2 Gen 1 ports; 2x USB-A and 1x USB-C
- Supports video resolutions up to 4K UHD (4096x2160)
- USB-C port supports Power Delivery up to 100W
- Compatible with Thunderbolt 3/4 ports
- Sophisticated and durable aluminium housing
- Plug and play USB-C interface with 150mm integrated cable
- Dimensions (HxWxD): 17x100x33mm
- 10 Year manufacturer warranty
Contents
Hub and user guide
Footnotes
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.5074 (€36.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.