You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C 6 Function Multiport Hub with Card Reader, 2x USB-A USB-C HDMI SD - 

00200110

00200110 - USB-C 6 Function Multiport Hub with Card Reader, 2x USB-A USB-C HDMI SD
00200110 - USB-C 6 Function Multiport Hub with Card Reader, 2x USB-A USB-C HDMI SD
00200110 - USB-C 6 Function Multiport Hub with Card Reader, 2x USB-A USB-C HDMI SD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
00200110
Order Code:
CS35791
Product Range
-
Also Known As:
GTIN UPC EAN: 4047443436832

Product Overview

Sophisticated and compact USB-C hub that provides essential connectivity options for your laptop or smart device. The hub provides easy access to additional USB ports, HDMI output with 4K resolution and dedicated SD/MicroSD card slots making it an ideal solution when ports are in short supply. The hub also supports Power Delivery, so you can charge your laptop and power any connected devices at the same time.
  • Provides 2x USB-A ports, USB-C, HDMI output and SD/MicroSD card reader
  • USB 3.2 Gen 1 transfer speeds up to 5Gb/s
  • USB-C port supports data and up to 100W power delivery
  • HDMI port supports resolutions up to 4K @30Hz
  • Dedicated slots for both SD/SDHC/SDXC and MicroSD memory cards
  • Stylish aluminium housing
  • Compatible with Thunderbolt 3/4 ports
  • 150mm USB-C cable with convenient cable management clip
  • Plug and play installation, no software or drivers required
  • Supports Windows 7/8/10/11 and Mac OS 10.8+

Contents

Hub and user guide

Footnotes

Note: To make full use of the hub, the host USB-C port must support DP Alt-mode and power delivery.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4047443436832

6 In stock Need more?

???PF_PDP_RSP_SUP???

€38.7036 ( €47.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €38.7036 (€47.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €37.2996 (€45.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --