You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB 2.0 Desktop Hub, Black -
00200119
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00200119
- Order Code:
- CS35204
- Also Known As:
- GTIN UPC EAN: 4047443436900
Product Range Selector (Hama USB 2.0 Desktop Hubs)
See all from this product rangeProduct Overview
- Topside ports with large socket distance for convenient accessibility
- High speed USB 2.0 data transfer rates up to 480Mb/s
- Plug & play, no drivers required
- Powered by USB connection with 150mm cable length
- Supports Windows 7/8/10/11 and Mac OS 10.8+
Contents
Hub and user guide
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- Hama USB 2.0 Desktop Hubs
Technical Documents (1)
Also Known As
28 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 01/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
10 more will be available week commencing 01/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.889 (€9.70) | ( ) |
5+ | €7.176 (€8.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.