You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connect2Mobile USB-C Multiport Hub, 4K HDMI / USB / LAN / 100W PD -
00200143
New- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00200143
- Order Code:
- CS37907
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4047443502322
- Technical Datasheet:
- 00200143 Datasheet
Product Overview
- Provides 1x USB 2.0 & 2x USB 3.2 Gen 1 USB-A ports and 1x USB 3.2 Gen 1 USB-C
- Dedicated USB-C PD port supports up to 100W Power Delivery for passthrough charging
- HDMI output supports resolutions up to 4K UHD @30Hz
- RJ45 LAN port with Gigabit network speeds
- Large port distance ensures seamless connection even with larger plugs
- Unique design allows the hub to perform as a desk stand for smartphones and tablets up to 7"
- Compatible with Thunderbolt 3/4 ports
- Plug & play, no drivers required
- Sleek and durable aluminium housing
- Supports Windows 7/8/10/11 and macOS 10.8+
- Dimensions (HxWxD): 19x121x70mm
- 10 Year manufacturer warranty
Contents
Multiport hub and user guide
Footnotes
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.4588 (€53.45) | ( ) |
5+ | €41.6619 (€51.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.