You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connect2Go 6-in-1 Video Adaptor -
00200306
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00200306
- Order Code:
- CS35828
- Also Known As:
- GTIN UPC EAN: 4047443437075
- Technical Datasheet:
- 00200306 Datasheet
Product Overview
- Provides 6 display configurations for connecting a laptop or smart device to an external display or projector
- Configurations: USB-C to Mini DisplayPort, USB-C to HDMI, USB-C to VGA, Mini DisplayPort to HDMI, Mini DisplayPort to VGA, HDMI to VGA
- Mini DisplayPort and HDMI connections support up to 4K @60Hz, VGA up to 1080p @60Hz
- Sophisticated aluminium finish and gold plated connections
- 150mm USB-C cable length
Contents
USB-C to Mini DisplayPort adaptor, Mini DisplayPort to HDMI adaptor, HDMI to VGA adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.4345 (€47.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.