You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-A Plug to USB-C Plug USB 3.2 Gen 1 Lead, 1.5m Black -
00200652
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00200652
- Order Code:
- CS34379
- Also Known As:
- GTIN UPC EAN: 4047443443977
Product Range Selector (Hama USB 3.2 Gen 1 USB-C Leads)
See all from this product rangeProduct Overview
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Slimline plug is ideal for mobile devices or when available space is limited
- Double shielding for improved EMI interference
- 10 Year manufacturer warranty
Product Information
- :
- Type A Plug to Type C Plug
- :
- 1.5m
- :
- 4.92ft
- :
- USB 3.2
- :
- Black
- :
- -
- :
- Hama USB 3.2 Gen 1 USB-C Leads
Technical Documents (0)
Also Known As
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.1162 (€8.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.