You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FullHD Mini HDMI-C Plug to HDMI-A Socket Gold Plated Adaptor Lead 0.1m -
00205167
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00205167
- Order Code:
- AV29416
- Product Range
- HAMA Adaptor Leads HDMI
- Also Known As:
- GTIN UPC EAN: 4047443434678
- Technical Datasheet:
- 00205167 Datasheet
Product Range Selector (HAMA Adaptor Leads HDMI)
See all from this product rangeProduct Overview
- For high resolution full HD quality video up to 1920x1080p and audio
- High quality materials and shielded lines for excellent picture & sound quality without interference
- Gold plated plug with low contact resistance
- Return of the audio signal without an additional audio lead
- Integrated channel for transmitting network data with up to 100Mb/s
- High speed transmission up to 10.2Gb/s
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual, Business, Consumer Electronics, Installations
Product Information
- :
- HDMI C Plug
- :
- HDMI A Socket
- :
- 4"
- :
- 100mm
- :
- Black
- :
- HAMA Adaptor Leads HDMI
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.5803 (€9.32) | ( ) |
3+ | €6.9734 (€8.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.