You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17.3" Business Laptop Bag, Grey -
00216534
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00216534
- Order Code:
- CS35991
- Product Range
- Hama Business
- Also Known As:
- GTIN UPC EAN: 4047443464750
Product Range Selector (Hama Business)
See all from this product rangeProduct Overview
- Reinforced hard frame for secure storage during transit
- Organiser structure in the front pocket makes it easy to find accessories
- Internal compartment for additional accessories
- Hook & loop strap for securing laptop in place
- Additional front pocket for storing smaller items such as flash drives and keys
- Rear document compartment for easy access to important paperwork and files
- Shoulder strap and padded carry handle
- 2 Year manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Grey
- :
- 16.54"
- :
- 420mm
- :
- 19.29"
- :
- 490mm
- :
- 3.15"
- :
- 80mm
- :
- Hama Business
Technical Documents (0)
Also Known As
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.4393 (€43.59) | ( ) |
5+ | €33.0759 (€40.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.