You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tahiti Analogue Thermo Hygrometer -
00222207
New- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00222207
- Order Code:
- IN10246
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4047443520548
- Technical Datasheet:
- 00222207 Datasheet
Product Overview
- Temperature display in degrees Celsius
- Colourful comfort zone for a healthy indoor climate
- Monitors the room climate in bedrooms, children's rooms and living rooms, but also for winter gardens and greenhouses
- For hanging or standing on a surface
Product Information
- :
- 10% to 99% Relative Humidity
- :
- -
- :
- -
- :
- 130mm
- :
- 110mm
- :
- 42mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.14 (€23.54) | ( ) |
3+ | €17.632 (€21.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.