You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True Wireless Bluetooth Earphones + Charging Case, Black -
184067
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 184067
- Order Code:
- AV30051
- Also Known As:
- GTIN UPC EAN: 4047443458926
Product Range Selector (HAMA True Wireless Earbuds)
See all from this product rangeProduct Overview
- True wireless headset for comfortable telephony at work, in the car or on the move, Bluetooth v5.1 (up to 10m range)
- Smartphone function can be controlled via touch control
- Music control functions
- Volume can be controlled via voice assistants
- With charging box - means that the headset can be charged up to 3x while on the move
- Charging box is charged via the USB-C connection
- Music/talk time: 7h/5h with a fully charged headset, 28h/20h with mobile docking station
- Easy handling thanks to auto power-on and auto-pairing
- USB/USB-C charging lead (15cm) supplied
- 2 Years manufacturer warranty
- Mic directivity: Omnidirectional
- Voice Assistant: Apple Siri/Google Assistant
- Charging: USB-C socket (time: 2.5h)
Applications
Audio, Music, Public, Domestic, Consumer Electronics
Contents
2x earphones, charging case, USB charging lead
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 10mm
- :
- USB
- :
- HAMA True Wireless Earbuds
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.8955 (€23.24) | ( ) |
3+ | €17.7138 (€21.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.