You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coaxial Fly Lead, Plug to Socket, 3m, White -
205046
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 205046
- Order Code:
- AP03877
- Also Known As:
- GTIN UPC EAN: 4047443433978
Product Range Selector (Hama - Coaxial Fly Leads)
See all from this product rangeProduct Overview
- 90dB screening rate (dense braiding plus extra-strong shielding foil) for protection from electromagnetic interference
- Ideal for cable TV
- Impedance: 75Ω
Product Information
- :
- TV, Coaxial Plug
- :
- TV, Coaxial Socket
- :
- 9.8ft
- :
- 3m
- :
- White
- :
- Hama - Coaxial Fly Leads
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.9734 (€8.58) | ( ) |
3+ | €6.4974 (€7.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.