You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right-Angled Coaxial Fly Lead, Plug to Socket, 10m, White -
205059
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 205059
- Order Code:
- AP03884
- Product Range
- Hama - Coaxial Fly Leads
- Also Known As:
- GTIN UPC EAN: 4047443440396
Product Range Selector (Hama - Coaxial Fly Leads)
See all from this product rangeProduct Overview
- 90dB screening rate (dense braiding plus extra strong shielding foil) for protection from electromagnetic interference
- Shielded lines for excellent picture and sound quality without interference
- Ferrite core for decimating remaining interference and for good signal transmission
- Flexible materials guarantee optimum kink protection and prevent cable breakage
Product Information
- :
- TV, Coaxial Plug, 90°
- :
- TV, Coaxial Socket, 90°
- :
- 32.8ft
- :
- 10m
- :
- White
- :
- Hama - Coaxial Fly Leads
Technical Documents (0)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.6259 (€15.53) | ( ) |
3+ | €11.781 (€14.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.