You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo 3.5mm Jack to 2x RCA Audio Lead, 0.75m -
205109
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 205109
- Order Code:
- AV30006
- Also Known As:
- GTIN UPC EAN: 4047443440006
Product Range Selector (HAMA 3.5mm to RCA Leads)
See all from this product rangeProduct Overview
- High quality materials and shielded lines for excellent picture and sound quality without interference
- Flexible materials guarantee optimum kink protection and prevent breakage
- Colour coding on the inside of the plugs for easy connecting
- For connecting phones, tablets, computers or other players to amplifiers, speaker and external systems
Applications
Audio, Signal Processing, Low Voltage, Music, Installations, Live Events
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- Phono (RCA) Plug, x 2
- :
- 2.5ft
- :
- 0.75m
- :
- Black
- :
- HAMA 3.5mm to RCA Leads
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2725 (€4.03) | ( ) |
3+ | €3.0345 (€3.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.