You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spiral Stereo 3.5mm Audio Lead, 1.5m -
205114
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 205114
- Order Code:
- AV30027
- Also Known As:
- GTIN UPC EAN: 4047443438669
Product Range Selector (HAMA 3.5mm Stereo Leads)
See all from this product rangeProduct Overview
- Space saving 90° plug for connections in a minimum of outer space
- For transmitting analog audio signals
- Gold plated plugs with low contact resistance
- High quality flexible materials (including spiral sleeve) for excellent sound quality, ergonomics and durability without interference
- Form-fitting plug with elevation for a firm hold in every jack socket, also with a bag/cover for excellent audio quality without interruption
Applications
Audio, Signal Processing, Low Voltage, Music, Installations, Live Events
Product Information
- :
- 3.5mm Stereo Jack Plug, 90°
- :
- 3.5mm Stereo Jack Plug
- :
- 4.9ft
- :
- 1.5m
- :
- Black
- :
- HAMA 3.5mm Stereo Leads
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.9734 (€8.58) | ( ) |
3+ | €6.4974 (€7.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.