You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Prime Stereo 3.5mm Audio Lead with Fibre Sheath, 1.5m -
205130
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 205130
- Order Code:
- AV30029
- Also Known As:
- GTIN UPC EAN: 4047443438539
Product Range Selector (HAMA 3.5mm Stereo Leads)
See all from this product rangeProduct Overview
- Gold plated plugs with low contact resistance
- Robust metal plug with the best shielding
- High quality flexible materials for excellent sound quality and durability without interference
- High tech sheath reinforced with aramid fibres - sturdy, heat-resistant and long asting
- Form-fitting plug with elevation for a firm hold in every jack socket, also with a bag/cover
Applications
Audio, Signal Processing, Low Voltage, Music, Installations, Live Events
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- 3.5mm Stereo Jack Plug
- :
- 4.9ft
- :
- 1.5m
- :
- Black
- :
- HAMA 3.5mm Stereo Leads
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.0563 (€9.91) | ( ) |
3+ | €7.5803 (€9.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.