You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stereo 3.5mm Jack Coupler/Extender - 

205193

205193 - Stereo 3.5mm Jack Coupler/Extender
205193 - Stereo 3.5mm Jack Coupler/Extender

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
205193
Order Code:
AV30012
Product Range
HAMA 3.5mm Lead Couplers
Also Known As:
GTIN UPC EAN: 4047443431622

Product Range Selector (HAMA 3.5mm Lead Couplers)

See all from this product range

Product Overview

A metal audio coupler with 3.5mm stereo jack sockets on both ends. Suitable for extending 3.5mm jack leads for use with PA systems, amplifiers, instrument signals, computers, DSP and loudspeakers. It features a durable PVC sleeve.
  • Compact extender
  • For extending existing jack leads
  • High quality design with metal grip body

Applications

Audio, Signal Processing, Low Voltage, Music, Installations, Live Events

Product Information


:
Stereo - 3.5mm

:
2Ways

:
Receptacle

:
Stereo - 3.5mm

:
2Ways

:
Receptacle

:
HAMA 3.5mm Lead Couplers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4047443431622

30 In stock Need more?

???PF_PDP_RSP_SUP???

€3.2248 ( €3.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.2248 (€3.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €2.958 (€3.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --