You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cape Town 2in1 Backpack for 15.6" Laptops + 11" Tablets, Black and Blue -
216491
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 216491
- Order Code:
- CS35543
- Product Range
- Hama Cape Town
- Also Known As:
- GTIN UPC EAN: 4047443463630
Product Range Selector (Hama Cape Town)
See all from this product rangeProduct Overview
- One compartment for notebooks up to 40cm (15.6") and one for tablets up to 28cm (11")
- Padded main compartment provides optimum protection for your device
- Spacious front pocket with organiser compartment for additional accessories or personal items
- Side mesh pockets ideal for carrying drink bottles or umbrellas
- Slim, padded shoulder straps for added comfort and carry handle
- 2 Year manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Black, Blue
- :
- 19.29"
- :
- 490mm
- :
- 16.14"
- :
- 410mm
- :
- 5.71"
- :
- 145mm
- :
- Hama Cape Town
Technical Documents (0)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.196 (€29.76) | ( ) |
5+ | €22.3215 (€27.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.