You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17.3" Seattle Laptop Bag, Black -
216527
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 216527
- Order Code:
- CS35550
- Also Known As:
- GTIN UPC EAN: 4047443464224
Product Range Selector (Hama Seattle)
See all from this product rangeProduct Overview
- Stylish notebook bag to store your laptop and protect it against dirt and scratches in style
- Padded laptop compartment for reliable protection during transit
- Large front pocket for additional accessories or personal items
- Organiser structure in the front pocket makes it easy to find accessories being stored
- Seperate document compartment
- Trolley strap for convenient attachment to the handle of a trolley
- Padded shoulder strap for comfortable carrying: can be removed and its length adjusted
- Hook and loop strap for securing the laptop
- Convenient handle with fabric sheathing for added comfort
- Two accessories compartments inside
- Reinforced hard frame for increased stability and protection from impacts
- 2 Year manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 15.16"
- :
- 385mm
- :
- 18.50"
- :
- 470mm
- :
- 2.56"
- :
- 65mm
- :
- Hama Seattle
Technical Documents (0)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.7235 (€35.33) | ( ) |
5+ | €26.5122 (€32.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.