You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15.6" Nice Laptop Bag, Black -
216530
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 216530
- Order Code:
- CS35551
- Also Known As:
- GTIN UPC EAN: 4047443464248
Product Range Selector (Hama Nice)
See all from this product rangeProduct Overview
- Tough EVA hard cover material provides optimum all-round protection
- Padded laptop compartment for reliable protection during transit
- Large front pocket for additional accessories or personal items
- Trolley strap for convenient attachment to the handle of a trolley
- Padded shoulder strap for comfortable carrying: can be removed and its length adjusted
- Hook and loop strap for securing the laptop
- Convenient handle with fabric sheathing for added comfort
- 2 Year manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 12.20"
- :
- 310mm
- :
- 16.54"
- :
- 420mm
- :
- 1.97"
- :
- 50mm
- :
- Hama Nice
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.5053 (€28.91) | ( ) |
5+ | €21.6801 (€26.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.