You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14.1" Tayrona Laptop Bag, Dark Grey -
216545
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 216545
- Order Code:
- CS35554
- Also Known As:
- GTIN UPC EAN: 4047443465580
Product Range Selector (Hama Tayrona)
See all from this product range216545 - You may also be interested in
Product Overview
- Modern material with lightly flecked fabric
- Padded laptop compartment for reliable protection during transit
- Large front pocket for additional accessories or personal items
- Organiser structure in the front pocket makes it easy to find accessories
- Additional tablet pocket for tablets up to 28 cm (11") in the main compartment
- Trolley strap for convenient attachment to the handle of a trolley
- Padded shoulder strap for comfortable carrying: can be removed and its length adjusted
- Hook and loop strap for securing the laptop
- Convenient handle with fabric sheathing for added comfort
- 2 Year manufacturer warranty
Product Information
- :
- PU (Polyurethane)
- :
- Grey
- :
- 11.81"
- :
- 300mm
- :
- 15.35"
- :
- 390mm
- :
- 1.77"
- :
- 45mm
- :
- Hama Tayrona
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.9726 (€27.03) | ( ) |
5+ | €20.2761 (€24.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.