You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Camera and Video Tripod - 160cm Maximum Height -
STAR 62
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- STAR 62
- Order Code:
- ST01918
- Also Known As:
- GTIN UPC EAN: 4007249041623
Product Overview
- Camera tripod for non-jerky images and a steady hold on uneven surfaces, suitable for photo and video cameras
- Spirit level integrated into the tripod head and spirit vial at the base
- With crank for continuous height adjustment of the centre column
- Lockable leg braces and flexible rubber feet for a firm and steady grip on uneven surfaces
- With the functional quick-action leg locks the tripod legs can easily and quickly be fixed at the required height or position
- With hook for weighing the tripod down in strong winds and on rough terrain
- Diameter of legs: 23mm
- Closed length: 640mm
- Fully extended length: 1600mm
- Max. Load: 3.5kg
- Weight: 1.5kg
Product Information
Technical Documents (0)
Also Known As
13 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 24/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
10 more will be available week commencing 24/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €29.0145 (€35.69) | ( ) |
| 3+ | €28.106 (€34.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























