You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aluminium Camera and Video Tripod - 166cm Maximum Height - 

STAR 63

STAR 63 - Aluminium Camera and Video Tripod - 166cm Maximum Height

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
STAR 63
Order Code:
ST01919
Also Known As:
GTIN UPC EAN: 4007249041630

Product Overview

The Star 63 tripod from Hama is both sturdy and lightweight and is distinguished by all-weather reliability. It is the perfect choice for eliminating camera shaking that can otherwise cause blurring, allows optimal alignment and comes with an integrated spirit level for even positioning of the camera.There is also a quick-release plate for quickly changing the camera.
  • For photo and video
  • 3-way tripod head with quick release plate
  • 3-section tripod legs
  • Crank for continuously variable height adjustment of centre column
  • Rubber feet
  • Aluminium legs
  • Supplied with a carry bag
  • Diameter of legs: 26.7mm
  • Closed length: 660mm
  • Fully extended length: 1660mm
  • Max. Load: 4kg
  • Weight: 1.74kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4007249041630

76 In stock Need more?

???PF_PDP_RSP_SUP???

€29.0145 ( €35.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €29.0145 (€35.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --