You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.7L Stainless Steel Kettle, Polished -
HB01402P
- Manufacturer:
- HAMILTON BEACH HAMILTON BEACH
- Manufacturer Part No:
- HB01402P
- Order Code:
- SB08309
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060916370289
Product Overview
- Family size 1.7L water capacity
- Sleek stainless steel exterior with polished or brushed finish
- 3kW Element for rapid boiling, boils 1 cup in 45 seconds
- Ergonomic handle and 360° rotating design for convenience
- Push button lid release for easy refills
- Water level window shows capacity at a glance
Product Information
- :
- Kettle
- :
- 3000W
- :
- 1.7l
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.2383 (€35.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.