You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Essentials 1.7L Electric Kettle, Black -
HB1107B
- Manufacturer:
- HAMILTON BEACH HAMILTON BEACH
- Manufacturer Part No:
- HB1107B
- Order Code:
- SB08305
- Product Range
- Hamilton Beach Essentials Kettles
- Also Known As:
- GTIN UPC EAN: 5060916370395
Product Range Selector (Hamilton Beach Essentials Kettles)
See all from this product rangeProduct Overview
- Family size 1.7L water capacity
- Ergonomic lightweight design with comfortable handle
- Wide opening, manual pull lid for easy refills
- Boil dry protection and aumatic switch-off
- Water level window shows capacity at a glance
- Detachable filter to simplify cleaning
Product Information
- :
- Kettle
- :
- -
- :
- 1.7l
- :
- Hamilton Beach Essentials Kettles
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.2725 (€20.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.