You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Essentials 2 Slot Toaster, White -
HB1116W
- Manufacturer:
- HAMILTON BEACH HAMILTON BEACH
- Manufacturer Part No:
- HB1116W
- Order Code:
- SB08308
- Product Range
- Hamilton Beach Essentials Toasters
- Also Known As:
- GTIN UPC EAN: 5060916370449
Product Range Selector (Hamilton Beach Essentials Toasters)
See all from this product rangeProduct Overview
- Two slice everyday toaster
- Wide slots, suitable for thick bread and bagels
- Compact and modern design
- 650W Power for even toasting
- 6 Levels of browning control
- Removable crumb tray
- Integrated cable storage
Product Information
- :
- Toaster
- :
- 650W
- :
- -
- :
- Hamilton Beach Essentials Toasters
- :
- UK Type G
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.2725 (€20.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.