You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
700W 20L Microwave Oven, White -
HB70T20W
- Manufacturer:
- HAMILTON BEACH HAMILTON BEACH
- Manufacturer Part No:
- HB70T20W
- Order Code:
- SB08324
- Product Range
- Hamilton Beach HB70T20 Microwave Oven
- Also Known As:
- GTIN UPC EAN: 5060916370104
Product Range Selector (Hamilton Beach HB70T20 Microwave Oven)
See all from this product rangeProduct Overview
- Rotating glass turntable ensures even heating for perfect results
- 6 Power levels including defrost function
- Intuitive manual dial controls
- 30 Minute timer for hassle free cooking
- Push button door release
- Compact design is ideal for apartments, offices and student accommodation
Product Information
- :
- Microwave Oven
- :
- 700W
- :
- 20l
- :
- Hamilton Beach HB70T20 Microwave Oven
- :
- UK Type G
Technical Documents (0)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.275 (€82.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.