You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5L 240W Family Cook Slow Cooker, Silver -
HBSC070S
- Manufacturer:
- HAMILTON BEACH HAMILTON BEACH
- Manufacturer Part No:
- HBSC070S
- Order Code:
- SB08331
- Product Range
- Hamilton Beach 6.5L Family Cook Slow Cooker
- Also Known As:
- GTIN UPC EAN: 5060916370234
Product Range Selector (Hamilton Beach 6.5L Family Cook Slow Cooker)
See all from this product rangeProduct Overview
- Effortlessly create home cooked meals like soup, stews and more
- Save time and energy in the kitchen
- 6.5L Capacity for large families and dinner parties
- Removable, oven-safe ceramic pot
- Dishwasher safe pot and glass lid
- Powerful element with 3 heat settings
Product Information
- :
- Slow Cooker
- :
- 240W
- :
- 6.5l
- :
- Hamilton Beach 6.5L Family Cook Slow Cooker
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.1055 (€41.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.