You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Actuator, 150Deg C, Max Temperature - 

57135-000

57135-000 - Actuator, 150Deg C, Max Temperature

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
57135-000
Order Code:
SN36772
Product Range
59135 Series
Technical Datasheet:
57135-000   Datasheet
See all Technical Docs

Product Range Selector (59135 Series)

See all from this product range

Product Overview

57135-000 is an actuator for high-temp flange mount sensor. This rectangular bare magnet and packaged actuator is ideally suited for mounting on a flat surface. Suitable for use in a wide range of environments, including high-temperature applications.
  • 28.57 x 19.05 x 6.35mm dimension
  • AlNiCo material

Product Information


:
Littelfuse 59135 Series High Temperature Flange Mount Reed Sensors

:
59135 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

9 In stock Need more?

???PF_PDP_RSP_SUP???

€1.8252 ( €2.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.8252 (€2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.404 (€1.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €1.2519 (€1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.1232 (€1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --