You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reed Sensor, Plastic Barrel, 6mm, NC -
59025-4-S-02-A
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 59025-4-S-02-A
- Order Code:
- SN36536
- Technical Datasheet:
- 59025-4-S-02-A Datasheet
Product Range Selector (59025 Series)
See all from this product rangeProduct Overview
- Normally closed contact
- Non-contact switching solution for wet & harsh environments
- No leakage current in ‘open’ state−ideal for battery powered IoT applications
- Helps implement efficient proximity/access and energy management systems
- Compact size and easy installation and effective concealment in many applications
- Hermetically sealed, IP67 rated
- Can operate through non-ferrous materials (for example, wood, plastic, or aluminium)
- 300mm cable length
- Tinned leads
- Size 25.4mm (L) x 6.22mm (dia.)
Applications
Industrial, Sensing & Instrumentation, Security
Footnotes
Product Information
- :
- Cylindrical Reed Sensor
- :
- 11mm
- :
- 250mA
- :
- -40°C
- :
- 105°C
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.807 (€5.91) | ( ) |
5+ | €4.4505 (€5.47) | ( ) |
10+ | €4.14 (€5.09) | ( ) |
25+ | €3.887 (€4.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.