You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Boost LTE 4G 64MB Rugged Dual SIM SIM Free Mobile Phone, Black -
TEL000778
- Manufacturer:
- HAMMER HAMMER
- Manufacturer Part No:
- TEL000778
- Order Code:
- TE08937
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5902983617778
- Technical Datasheet:
- TEL000778 Datasheet
Product Overview
- 2.4" IPS colour display (240x320) resolution
- Dual SIM phone, with 4G LTE Network capability (supplied SIM free)
- Up to 25 days of standby time, or up to 24 hours of talk time
- 64MB RAM 256MB Storage and MicroSD slot (up to 64GB)
- Unisoc T117 Processor
- IP68 rated - drop proof up to 1.5m
- Features: FM radio, powerful flashlight, large keys for more precise operation and a loud speaker
- USB Type-C connection
- Removable 3500mAh Li-po battery
- Dimensions (HxWxD): 137x65x23mm
Contents
Phone, charger and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €84.8125 (€104.32) | ( ) |
5+ | €79.8905 (€98.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.