You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Direct to Rust Smooth Finish Paint, Dark Green - 250ml -
5084889
- Manufacturer:
- HAMMERITE HAMMERITE
- Manufacturer Part No:
- 5084889
- Order Code:
- SA04403
- Also Known As:
- GTIN UPC EAN: 5011867229010
Product Range Selector (Hammerite - Direct to Rust Paint)
See all from this product rangeProduct Overview
- Hammerite Direct To Rust Metal Paint can be painted directly onto rusty surfaces
- Thanks to its special 3 in 1 formula, there is no need to use a primer or undercoat - saving you precious time!
- Hammerite forms a superior barrier that not only seals out moisture, but also gives long-lasting protection, both inside and outside
- Touch dry in an hour
- Hammerite is corrosion resistant and suitable for use on a wide range of exterior metal including gates, railings, drainpipes, guttering and garden furniture
- Protects for up to 8 years
Product Information
- :
- Paint
- :
- Metal Surfaces
- :
- Tin
- :
- Green
- :
- 250ml
- :
- 331g
- :
- Hammerite - Direct to Rust Paint
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.6408 (€11.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.