You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Radiator Paint, Satin White - 500ml -
5084917
- Manufacturer:
- HAMMERITE HAMMERITE
- Manufacturer Part No:
- 5084917
- Order Code:
- SA04387
- Also Known As:
- GTIN UPC EAN: 5011867018324
Product Range Selector (Hammerite - Radiator Paint)
See all from this product rangeProduct Overview
- Hammerite Radiator Paint is specially formulated to provide a heat resistant brilliant white finish on water-filled household radiators and hot water pipes
- Provides a tough long lasting finish
- Easy to use, this paint resists yellowing and prevents the formation of rust
- It is low odour and touch dry in 4-6 hours
Product Information
- :
- Paint
- :
- Metal Surfaces
- :
- Tin
- :
- White
- :
- 500ml
- :
- 630g
- :
- Hammerite - Radiator Paint
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.0305 (€18.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.