You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
One Coat Kurust Rust Remover, 250ml -
5092820
- Manufacturer:
- HAMMERITE HAMMERITE
- Manufacturer Part No:
- 5092820
- Order Code:
- SA04383
- Also Known As:
- GTIN UPC EAN: 5011867002453
Product Range Selector (Hammerite - Kurust Rust Remover)
See all from this product rangeProduct Overview
- Hammerite One Coat Kurust is a water-based primer that transforms rust into a sound surface in 15 minutes
- It is ideal for small areas of rust, stone chips and scratches
- Kurust is simple to apply, without the need for rinsing
- No primer or undercoat is required, and a top coat can be applied after only 3 hours
- Kurust works by converting iron oxide to stable iron complexes and turns a blue-black colour whilst doing so
Product Information
- :
- Rust Remover
- :
- Metal Surfaces
- :
- Bottle
- :
- Black / Blue
- :
- 250ml
- :
- -
- :
- Hammerite - Kurust Rust Remover
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.0799 (€13.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.