You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waxoyl Rustproofing for Cars, Black - 2.5L Pressure Can -
5095886
- Manufacturer:
- HAMMERITE HAMMERITE
- Manufacturer Part No:
- 5095886
- Order Code:
- SA04433
- Also Known As:
- GTIN UPC EAN: 5011867021171
Product Range Selector (Hammerite - Waxoyl)
See all from this product rangeProduct Overview
- Hammerite's Waxoyl provides excellent, all-round rustproofing treatment. Its unique formula solves the problem of hidden rust once and for all
- Saturated with a very powerful rust killer and it chases out moisture to form a flexible weatherproof skin that won't crack, dry or wash off in the rain
- The rust-inhibiting molecules in Waxoyl cut through films of oil, grease and dirt in seconds
- Clings to metal surfaces and unlike chemical inhibitors used in ordinary rustproofers, they stay active indefinitely
- If the skin is scratched or punctured Waxoyl creeps back and reseals itself
- Waxoyl is ideal for the inside of doors, behind sills, chassis and anywhere that water is likely to collect
Product Information
- :
- Corrosion Protection, Rust Remover
- :
- Automotive
- :
- Can
- :
- Black
- :
- 2.5l
- :
- 2.27kg
- :
- Hammerite - Waxoyl
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.0773 (€45.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.