You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Enclosure DIN Clips, Plastic, 35mm Rails, Pack of 2 -
1427DINCLIP
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1427DINCLIP
- Order Code:
- EN85742
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0623980808741
- Technical Datasheet:
- 1427DINCLIP Datasheet
Product Overview
- 1.18" (30mm) Centre to Centre Hole Spacing
- Made of Rugged Matte Black Nylon/Plastic
- 35lbs/Each (70lbs/Pair) Recommended Maximum Weight Load
Applications
Communications & Networking, Automation & Process Control, Consumer Electronics
Contents
DIN clip, Hardware (4-piece screws) and Drilling template.
Footnotes
Product Information
- :
- DIN Clip
- :
- 35mm Wide DIN rail Enclosures
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.069 (€7.46) | ( ) |
5+ | €5.831 (€7.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.