You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Enclosure, Metal End Panels, 78x43x120mm -
1455K1201
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1455K1201
- Order Code:
- EN85784
- Product Range
- 1455
- Also Known As:
- GTIN UPC EAN: 0623980241630
- Technical Datasheet:
- 1455K1201 Datasheet
Product Range Selector (1455)
See all from this product rangeProduct Overview
- Designed to house PCB boards or for equipment interfacing
- Sized for standard Eurocards
- PCB sliding into internal slots extruded in the enclosure body
- Rugged body constructed from extruded aluminium with 1.5mm thickness
- Allows easy access to the interior of enclosure
Applications
Industrial, Safety
Product Information
- :
- Small
- :
- Extruded Aluminium
- :
- 43mm
- :
- 78mm
- :
- 120mm
- :
- IP54
- :
- Natural
- :
- -
- :
- 1.69"
- :
- 3.07"
- :
- 4.72"
- :
- 1455
Technical Documents (3)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.4227 (€26.35) | ( ) |
5+ | €20.4867 (€25.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.