You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Enclosure, 64x34x98, IP66 -
1550Z103
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1550Z103
- Order Code:
- EN85815
- Product Range
- 1550Z
- Also Known As:
- GTIN UPC EAN: 0623980404189
- Technical Datasheet:
- 1550Z103 Datasheet
Product Range Selector (1550Z)
See all from this product rangeProduct Overview
- Rugged, diecast aluminum alloy (tough - yet easy to machine)
- Two-piece 'tongue and groove' construction for protection against access of dust and water
- Ideal for repetitive opening and closing
- Easy to wall mount using 'through box - blind hole' construction
- Vibra finished for a smooth surface with no sharp edges
- Lid secured with stainless steel, Philips head, counter sunk, machine screws - into factory tapped holes
- Lid screws are outside the gasket protection area to eliminate the need for 'O' rings on the screws
- Gasket is pre-formed, one-piece silicone rubber and installs easily into lid groove
- Impact rating of IK08 per IEC62262
- No internal ribs for easy installation of connectors without interference or additional milling
- IP66 rated
Product Information
- :
- Small
- :
- Diecast Aluminium
- :
- 98.4mm
- :
- 64.4mm
- :
- 34.4mm
- :
- IP66
- :
- Unfinished
- :
- NEMA 1, 4, 4X, 12, 13
- :
- 3.87"
- :
- 2.54"
- :
- 1.35"
- :
- 1550Z
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.3545 (€12.74) | ( ) |
5+ | €10.0035 (€12.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.