You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Die Cast Aluminium Instrument Enclosure - 200x120x60mm -
1590WDE
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1590WDE
- Order Code:
- EN85118
- Product Range
- 1590
- Also Known As:
- GTIN UPC EAN: 0623980023977
- Technical Datasheet:
- 1590WDE Datasheet
Product Range Selector (1590)
See all from this product rangeProduct Overview
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Product Information
- :
- Small
- :
- Diecast Aluminium
- :
- 200mm
- :
- 120mm
- :
- 60mm
- :
- IP65
- :
- Natural
- :
- NEMA 12K
- :
- 7.87"
- :
- 4.72"
- :
- 2.36"
- :
- 1590
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.5762 (€31.46) | ( ) |
5+ | €23.2596 (€28.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.