You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Enclosure, 121x80x221mm, Grey, IP68 -
1590Z150GY
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1590Z150GY
- Order Code:
- EN85741
- Product Range
- 1590Z
- Also Known As:
- GTIN UPC EAN: 0623980280165
- Technical Datasheet:
- 1590Z150GY Datasheet
Product Range Selector (1590Z)
See all from this product rangeProduct Overview
- Easy to wall mount using 'through box - blind hole' construction outside of gasket protection
- Two piece 'tongue & groove' construction with a one piece silicone rubber gasket
- Improved EMI/RFI shielding
- Four recessed stainless steel machine screws secure lid into tapped holes
- Lid screws are self captivating
Product Information
- :
- Small
- :
- Diecast Aluminium
- :
- 221mm
- :
- 121mm
- :
- 80mm
- :
- IP68
- :
- Grey
- :
- NEMA 4, 4X, 6, 6P
- :
- 8.7"
- :
- 4.76"
- :
- 3.15"
- :
- 1590Z
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.5915 (€64.69) | ( ) |
5+ | €50.1696 (€61.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.