You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABS Enclosure, 56x25x85mm, Grey, IP54 -
1591XXMFLGY
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1591XXMFLGY
- Order Code:
- EN85826
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0623980035376
Product Overview
- UL94V-0 Flammability rating
- Flanged lid is perfect for wall or shelf mounting and enclosure security
- Lid and box both contain - moulded in PC board standoffs
Applications
Industrial
Contents
Box, Lid, 4x Cover screws and Installed brass inserts.
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 25mm
- :
- 56mm
- :
- 85mm
- :
- IP54
- :
- Grey
- :
- -
- :
- 0.98"
- :
- 2.2"
- :
- 3.35"
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.3015 (€6.52) | ( ) |
5+ | €5.0945 (€6.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.