You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Black ABS Enclosure with EMI/ RFI Shielding - 56x56x28mm -
1594RFIABK
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1594RFIABK
- Order Code:
- EN82237
- Product Range
- 1594RFI
- Also Known As:
- GTIN UPC EAN: 0623980582269
- Technical Datasheet:
- 1594RFIABK Datasheet
Product Range Selector (1594RFI)
See all from this product rangeProduct Overview
- Designed for EMI/RFI shielding applications
- Uses conductive plastic (a compound of plastic and stainless steel fibres)
- Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards
- Heavy duty, thick wall design with an average wall thickness of 3.3mm
- Moulded from a compound of stainless steel fibres and flame retardant ABS plastic
- Structure carries a UL flammability rating of 94V-0
- Designed to meet IP54
- Countersunk lid is secured with four M3 x 0.5 - 0.71” (18 mm) long, Philips machine screws
- Lid screwed shut into threaded integral brass bushings
- Perfect for applications where repetitive assembly and disassembly are required
- Black with matte textured finish
Product Information
- :
- Instrument
- :
- Plastic
- :
- 56mm
- :
- 56mm
- :
- 40mm
- :
- IP54
- :
- Black
- :
- -
- :
- 2.2"
- :
- 2.2"
- :
- 1.57"
- :
- 1594RFI
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.2857 (€17.57) | ( ) |
5+ | €13.6188 (€16.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.