You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Eddystone Die Cast Aluminium Enclosure with EMI/ RF Shielding - 120x95x57mm -
26908PSLA
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 26908PSLA
- Order Code:
- EN81987
- Also Known As:
- GTIN UPC EAN: 0623980845142
- Technical Datasheet:
- 26908PSLA Datasheet
Product Overview
- Rugged, diecast aluminium alloy (tough - yet easy to machine), electronic instrument enclosure
- Aluminium alloy to BS1490, LM2M - supplied in natural finish
- Eddystone designed
- Lap joint construction provides protection against access of dust and splashing water
- Also provides excellent EMC performance
- Lids are retained by M3.5 x 12 countersunk screws
- Countersunk lid holes
- Designed to meet IP54
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Product Information
- :
- EMI/RFI Box
- :
- Aluminium
- :
- 57mm
- :
- 120mm
- :
- 95mm
- :
- IP54
- :
- Unfinished
- :
- -
- :
- 2.24"
- :
- 4.72"
- :
- 3.74"
Technical Documents (1)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.534 (€12.96) | ( ) |
5+ | €10.1315 (€12.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.