You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Rack Shelf, 10" Depth, 1U -
RASV190110BK1
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- RASV190110BK1
- Order Code:
- EN85810
- Product Range
- Hammond - RAS Series
- Also Known As:
- GTIN UPC EAN: 0623980456737
- Technical Datasheet:
- RASV190110BK1 Datasheet
Product Range Selector (Hammond - RAS Series)
See all from this product rangeProduct Overview
- Allows easy rack mounting of equipment or items that do not have rack mounting capabilities
- Mounts to rack rails either as an internal shelf or external shelf/work area
- Up to (19kg) load rating
- Rugged textured RAL9005 black powder paint finish
- TAA-compliant for GSA Schedule purchases
Product Information
- :
- 1U
- :
- 490mm
- :
- 254mm
- :
- Standard 19" Rack Cabinets
- :
- 19.3"
- :
- 10"
- :
- Hammond - RAS Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.1057 (€77.62) | ( ) |
5+ | €59.7975 (€73.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.